Filter Your Search
1 - 2 of 2 results
|
XC5VLX30T-2FF323C
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 172 | 172 | 30720 | 2400 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2400 CLBS | 1.05 V | 950 mV | S-PBGA-B323 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 323 | PLASTIC/EPOXY | BGA | BGA323,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.85 mm | XILINX INC | BGA | BGA-323 | 323 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
XC5VLX30T-2FF323C
AMD
|
Check for Price | No | Active | 1 V | 172 | 172 | 30720 | 2400 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2400 CLBS | 1.05 V | 950 mV | S-PBGA-B323 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 323 | PLASTIC/EPOXY | BGA | BGA323,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.85 mm | ADVANCED MICRO DEVICES INC | BGA-323 | not_compliant |