Filter Your Search
1 - 2 of 2 results
|
XC5VLX220T-1FFG1738C
AMD Xilinx
|
$384.7500 | Yes | Yes | Transferred | 1 V | 680 | 680 | 221184 | 17280 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA | BGA-1738 | 1738 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX220T-1FFG1738C
AMD
|
Check for Price | Yes | Active | 1 V | 680 | 680 | 221184 | 17280 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 17280 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | not_compliant | AMD |