Parametric results for: XC5VLX155T-2FF1136C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc5vlx155t2ff1136c
Select parts from the table below to compare.
Compare
Compare
XC5VLX155T-2FF1136C
AMD Xilinx
Check for Price No Transferred 1 V 640 640 155648 12160 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 12160 CLBS 1.05 V 950 mV S-PBGA-B1136 Not Qualified e0 4 85 °C 225 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm XILINX INC BGA BGA-1136 1136 not_compliant 3A991.D 8542.39.00.01
XC5VLX155T-2FF1136C
AMD
Check for Price No Active 1 V 640 640 155648 12160 770 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 12160 CLBS 1.05 V 950 mV S-PBGA-B1136 Not Qualified e0 4 85 °C 225 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm ADVANCED MICRO DEVICES INC BGA-1136 not_compliant AMD