Filter Your Search
1 - 1 of 1 results
|
XC5VLX110-1FFG1760C
AMD Xilinx
|
$1,966.9000 | Yes | Yes | Obsolete | 1 V | 800 | 800 | 110592 | 8640 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 8640 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | BGA-1760 | 1760 | compliant | 3A001.A.7.A | 8542.39.00.01 |