Parametric results for: XC5VFX200T-1FF1738C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc5vfx200t1ff1738c
Select parts from the table below to compare.
Compare
Compare
XC5VFX200T-1FF1738C
AMD Xilinx
Check for Price No Transferred 1 V 960 960 196608 15360 900 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 15360 CLBS 1.05 V 950 mV S-PBGA-B1738 Not Qualified e0 4 85 °C 225 30 1738 PLASTIC/EPOXY BGA BGA1738,42X42,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.25 mm XILINX INC BGA BGA-1738 1738 not_compliant 3A001.A.7.A 8542.39.00.01
XC5VFX200T-1FF1738C
AMD
Check for Price No Active 1 V 960 960 196608 15360 900 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 15360 CLBS 1.05 V 950 mV S-PBGA-B1738 Not Qualified e0 4 85 °C 225 30 1738 PLASTIC/EPOXY BGA BGA1738,42X42,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.25 mm ADVANCED MICRO DEVICES INC BGA-1738 not_compliant