Filter Your Search
1 - 3 of 3 results
|
XC56303PV80
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 3072 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 3 | 24 | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
XC56303PV80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 6144 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 145 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | ||||||||||||||||||||||||||||
|
XC56303PV80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 3072 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 3 | 24 | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 |