Filter Your Search
1 - 10 of 62 results
|
XC5415L-4PQ160I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | |||||||||
|
XC5410L-4TQ144I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | ||||||||||
|
XC5415-4BG352C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B352 | Not Qualified | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 352 | unknown | 8542.39.00.01 | ||||||||
|
XC5410L-4BG225C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B225 | Not Qualified | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15 | SQUARE | GRID ARRAY | YES | BALL | 1.5 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | BGA | BGA, | 225 | unknown | 8542.39.00.01 | |||||||||
|
XC5410L-4PQ208C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | ||||||||||
|
XC5410-4PQ160I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | |||||||||
|
XC5410L-4PQ160C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||||||||||
|
XC5410-4TQ144C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | |||||||||
|
XC5415-4HQ240C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HFQFP, | 240 | unknown | 8542.39.00.01 | |||
|
XC5410-4PG223I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-CPGA-P223 | Not Qualified | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | PGA, | 223 | unknown | 8542.39.00.01 |