Filter Your Search
1 - 3 of 3 results
|
XC4VLX40-10FFG1148I
AMD Xilinx
|
$773.3440 | Yes | Yes | Transferred | 1.2 V | 640 | 640 | 41472 | 4608 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4608 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | LEAD FREE, FBGA-1148 | 1148 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC4VLX40-10FFG1148IS2
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.2 V | 640 | 640 | 41472 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4608 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||||||
|
XC4VLX40-10FFG1148I
AMD
|
Check for Price | Yes | Active | 1.2 V | 640 | 640 | 41472 | 4608 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4608 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-1148 | not_compliant | AMD |