Filter Your Search
1 - 2 of 2 results
|
XC4VFX100-12FF1152I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 10544 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10544 CLBS | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034-AAR-1, FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | ||
|
XC4VFX100-12FF1152I
AMD
|
Check for Price | No | Active | 1.2 V | 10544 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10544 CLBS | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | 35 X 35 MM, 1 MM PITCH, MS-034-AAR-1, FBGA-1152 | not_compliant |