Filter Your Search
1 - 1 of 1 results
![]() |
XC4085XLA-09BGG560I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B560 | Not Qualified | e1 | 3 | 260 | 30 | 560 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | LBGA, | 560 | compliant | 8542.39.00.01 |