Filter Your Search
1 - 2 of 2 results
![]() |
XC4085XLA-09BG560I
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B560 | COMMERCIAL | e0 | 3 | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-560 | 560 | unknown | ||||||||
![]() |
XC4085XLA-09BG560I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 448 | 448 | 3136 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B560 | Not Qualified | e0 | 3 | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | BGA560,33X33,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-560 | 560 | not_compliant | 8542.39.00.01 |