Filter Your Search
1 - 1 of 1 results
![]() |
XC4028XLA-07HQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 256 | 256 | 1024 | 18000 | 1024 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | CAN ALSO USE 50000 GATES | 294 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP-208 | 208 | unknown | 8542.39.00.01 |