Filter Your Search
1 - 2 of 2 results
|
XC4010XL-3PQ208I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS LLC | QFP | FQFP, | 208 | unknown | |||||||||
|
XC4010XL-3PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 160 | 160 | 400 | 7000 | 400 | 1.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 166 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 |