Filter Your Search
1 - 1 of 1 results
![]() |
XC4010E-1PCG84C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7000 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 400 CLBS, 7000 GATES | MAX USABLE 10000 LOGIC GATES | 166 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |