Parametric results for: XC4008E-3PCG84I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc4008e3pcg84i
Select parts from the table below to compare.
Compare
Compare
XC4008E-3PCG84I
AMD Xilinx
Check for Price Yes Yes Obsolete 5 V 61 61 6000 324 2 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 324 CLBS, 6000 GATES MAX USABLE 8000 LOGIC GATES 125 MHz 5.5 V 4.5 V S-PQCC-J84 Not Qualified e3 3 100 °C -40 °C 245 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC QCCJ, 84 compliant 8542.39.00.01 7248 12.2 88425.59999999999 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2011-06-20 89 YES 1333-86-4 DRC Conflict Free Undeterminable FMD [object Object]