Filter Your Search
1 - 1 of 1 results
![]() |
XC4008E-1PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 324 | 6000 | 324 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 324 CLBS, 6000 GATES | MAX USABLE 8000 LOGIC GATES | 166 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |