Filter Your Search
1 - 1 of 1 results
|
XC4006-6PQ160I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 128 | 128 | 608 | 5000 | 256 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS, 5000 GATES | 768 FLIP-FLOPS; TYP. GATES = 5000-6000 | 90.9 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |