Filter Your Search
1 - 1 of 1 results
|
XC4005A-6PG156C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.25 V | 4.75 V | S-CPGA-P156 | Not Qualified | 85 °C | 156 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA156,16X16 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 3.683 mm | XILINX INC | PGA | PGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 |