Filter Your Search
1 - 1 of 1 results
|
XC4005A-5PQ160C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 133.3 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |