Filter Your Search
1 - 10 of 25 results
|
XC4005A-6PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
XC4005A-5PG156C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 133.3 MHz | 5.25 V | 4.75 V | S-CPGA-P156 | Not Qualified | 85 °C | 156 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA156,16X16 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 3.683 mm | XILINX INC | PGA | PGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 | ||||||||
|
XC4005A-5PQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 133.3 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
XC4005A-6PG156C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.25 V | 4.75 V | S-CPGA-P156 | Not Qualified | 85 °C | 156 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA156,16X16 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 3.683 mm | XILINX INC | PGA | PGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 | ||||||||
|
XC4005A-4PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 133.3 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XC4005A-6TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | |||
|
XC4005A-6TQ144I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | ||
|
XC4005A-6PQ160C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 | |||
|
XC4005A-6PG156I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 6 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 90.9 MHz | 5.5 V | 4.5 V | S-CPGA-P156 | Not Qualified | 85 °C | -40 °C | 156 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA156,16X16 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 3.683 mm | XILINX INC | PGA | PGA, PGA156,16X16 | 156 | unknown | 8542.39.00.01 | |||||||
|
XC4005A-4TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 112 | 112 | 196 | 4000 | 196 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 196 CLBS, 4000 GATES | 616 FLIP-FLOPS; TYP. GATES = 4000-5000 | 133.3 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 |