Filter Your Search
1 - 2 of 2 results
|
XC3S700A-4FGG484C
AMD Xilinx
|
$32.6070 | Yes | Yes | Transferred | 1.2 V | 372 | 288 | 13248 | 700000 | 1472 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC3S700A-4FGG484C
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 372 | 288 | 13248 | 700000 | 1472 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | FBGA-484 | compliant | AMD |