Filter Your Search
1 - 2 of 2 results
|
XC3S50A-5FT256C
AMD
|
Check for Price | No | Obsolete | 1.2 V | 144 | 112 | 1584 | 50000 | 176 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | FTBGA-256 | not_compliant | |||||||
|
XC3S50A-5FT256C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 144 | 112 | 1584 | 50000 | 176 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FTBGA-256 | not_compliant | BGA | 256 | EAR99 | 8542.39.00.01 |