Parametric results for: XC3S500E-4PQG208C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3s500e4pqg208c
Select parts from the table below to compare.
Compare
Compare
XC3S500E-4PQG208C
AMD Xilinx
$33.9081 Yes Yes Obsolete 1.2 V 158 126 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP QFP-208 208 compliant EAR99 8542.39.00.01
XC3S500E-4PQG208CS1
AMD Xilinx
Check for Price Yes Yes Obsolete 1.2 V 158 126 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC FQFP, QFP208,1.2SQ,20 unknown 8542.39.00.01