Filter Your Search
1 - 2 of 2 results
|
XC3S200-4VQ100I
AMD
|
$45.8500 | Yes | Obsolete | 1.2 V | 63 | 63 | 4320 | 200000 | 480 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 200000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | 16 X 16 MM, VQFP-100 | compliant | AMD | |||||||
|
XC3S200-4VQ100I
AMD Xilinx
|
Check for Price | No | Yes | Transferred | 1.2 V | 63 | 63 | 4320 | 200000 | 480 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 480 CLBS, 200000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | 16 X 16 MM, VQFP-100 | compliant | QFP | 100 | EAR99 | 8542.39.00.01 |