Filter Your Search
1 - 2 of 2 results
|
XC3S200-4FTG256C
AMD Xilinx
|
$9.1336 | Yes | Yes | Transferred | 1.2 V | 173 | 173 | 4320 | 200000 | 480 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 480 CLBS, 200000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | 17 X 17 MM, LEAD FREE, FTBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC3S200-4FTG256C
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 173 | 173 | 4320 | 200000 | 480 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 480 CLBS, 200000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | 17 X 17 MM, LEAD FREE, FTBGA-256 | compliant | AMD |