Filter Your Search
1 - 4 of 4 results
|
XC3S1600E-5FG400C
AMD Xilinx
|
$107.0465 | No | No | Transferred | 1.2 V | 304 | 132 | 33192 | 1600000 | 3688 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | FBGA-400 | 400 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC3S1600E-5FG400C
AMD
|
Check for Price | No | End Of Life | 1.2 V | 304 | 132 | 33192 | 1600000 | 3688 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | ADVANCED MICRO DEVICES INC | FBGA-400 | not_compliant | AMD | |||||||
|
XC3S1600E-5FG400CS1
AMD
|
Check for Price | No | End Of Life | 1.2 V | 304 | 232 | 33192 | 1600000 | 3688 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | ADVANCED MICRO DEVICES INC | FBGA-400 | not_compliant | ||||||||
|
XC3S1600E-5FG400CS1
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 304 | 232 | 33192 | 1600000 | 3688 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | FBGA-400 | not_compliant | 8542.39.00.01 |