Parametric results for: XC3S1600E-4FGG484C under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc3s1600e4fgg484c
Select parts from the table below to compare.
Compare
Compare
XC3S1600E-4FGG484C
AMD
Check for Price Yes Obsolete 1.2 V 376 294 33192 1600000 3688 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3688 CLBS, 1600000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm ADVANCED MICRO DEVICES INC FBGA-484 compliant AMD
XC3S1600E-4FGG484C
AMD Xilinx
Check for Price Yes Yes Transferred 1.2 V 376 294 33192 1600000 3688 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3688 CLBS, 1600000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-484 compliant BGA 484 3A991.D 8542.39.00.01
XC3S1600E-4FGG484CS1
AMD Xilinx
Check for Price Yes Obsolete 1.2 V 376 294 33192 1600000 3688 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3688 CLBS, 1600000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA, BGA484,22X22,40 unknown BGA 484 8542.39.00.01