Filter Your Search
1 - 2 of 2 results
|
XC3S1400AN-4TQ144I
AMD Xilinx
|
Check for Price | No | Transferred | 1.2 V | 1400000 | 2816 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | compliant | 8542.39.00.01 | ||||
|
XC3S1400AN-4TQ144I
AMD
|
Check for Price | No | Active | 1.2 V | 1400000 | 2816 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | TQFP-144 | compliant |