Parametric results for: XC3S1400A-4FTG256C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3s1400a4ftg256c
Select parts from the table below to compare.
Compare
Compare
XC3S1400A-4FTG256C
AMD Xilinx
$13.6697 Yes Transferred 1.2 V 161 148 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 compliant EAR99 8542.39.00.01
XC3S1400A-4FTG256C
AMD
Check for Price Yes Obsolete 1.2 V 161 148 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ADVANCED MICRO DEVICES INC FTBGA-256 compliant AMD