Parametric results for: XC3195A-5PC84C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3195a5pc84c
Select parts from the table below to compare.
Compare
Compare
XC3195A-5PC84C
AMD Xilinx
Check for Price No Obsolete 5 V 70 70 484 6500 484 4.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 484 CLBS, 6500 GATES TYP. GATES = 6500-7500 188 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 85 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01