Parametric results for: XC3195-4PC84C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc31954pc84c
Select parts from the table below to compare.
Compare
Compare
XC3195-4PC84C
AMD Xilinx
Check for Price No Obsolete 5 V 70 70 484 6500 484 3.3 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 484 CLBS, 6500 GATES MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 230 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.699 mm XILINX INC LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01