Parametric results for: XC3142A-4PQ100C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3142a4pq100c
Select parts from the table below to compare.
Compare
Compare
XC3142A-4PQ100C
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 82 82 2000 144 3.3 ns FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 144 CLBS, 2000 GATES MAX USABLE 3000 LOGIC GATES 227 MHz 5.25 V 4.75 V R-PQFP-G100 e0 85 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm ROCHESTER ELECTRONICS LLC QFP, unknown 8542.39.00.01
XC3142A-4PQ100C
AMD Xilinx
Check for Price No No Obsolete 5 V 82 82 144 2000 144 3.3 ns FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 144 CLBS, 2000 GATES MAX USABLE 3000 LOGIC GATES 227 MHz 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 85 °C 225 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm XILINX INC QFP, QFP100,.7X.9 not_compliant 8542.39.00.01 QFP 100