Filter Your Search
1 - 1 of 1 results
|
XC3130A-5PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 74 | 74 | 100 | 1500 | 100 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 1500 GATES | TYP. GATES = 1500-2000 | 188 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |