Filter Your Search
1 - 10 of 105 results
|
XC3064-100PG132C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | 688 FLIP-FLOPS; TYP. GATES = 3500-4500; POWER-DOWN SUPPLY CURRENT = 170UA | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 3.9116 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | ||||||||||
|
XC3064-100PQ160ISPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3500 | 224 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 224 CLBS, 3500 GATES | 688 FLIP-FLOPS; TYP. GATES = 3500-4500 | 100 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | |||||||||||||||||
|
XC3064-50PP132I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 110 | 110 | 224 | 6400 | 224 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | MAX 110 I/OS; 688 FLIP-FLOPS | 50 MHz | 5.5 V | 4.5 V | S-PPGA-P132 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.191 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | |||||||
|
XC3064-125PC84CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3500 | 224 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | 688 FLIP-FLOPS; TYP. GATES = 3500-4500 | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3064-70PG132M
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 224 CLBS, 3500 GATES | 688 FLIP-FLOPS; TYP. GATES = 3500-4500; POWER-DOWN SUPPLY CURRENT = 170UA | 70 MHz | S-CPGA-P132 | Not Qualified | e3 | 125 °C | -55 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 3.9116 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
XC3064A-6PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 224 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||||
|
XC3064-125PG132CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3500 | 224 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | 688 FLIP-FLOPS; TYP. GATES = 3500-4500 | 125 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 3.9116 mm | XILINX INC | PGA | PGA, | 132 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3064-50PG132ISPC0108
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 6400 | 224 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 6400 GATES | MAX 110 I/OS; 688 FLIP-FLOPS; POWER-DOWN... more | 50 MHz | 5.5 V | 4.5 V | S-CPGA-P132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.318 mm | XILINX INC | PGA | PGA, | 132 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3064A-7PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 224 | 3500 | 224 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||
|
XC3064L-8PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 70 | 70 | 224 | 3500 | 224 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |