Filter Your Search
1 - 6 of 6 results
|
XC3042L-8VQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 82 | 82 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||
|
XC3042L-8PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 74 | 74 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||
|
XC3042L-8PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 74 | 74 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XC3042L-8VQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 82 | 82 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
XC3042L-8TQ144C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 96 | 96 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | |||
|
XC3042L-8TQ144I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 96 | 96 | 144 | 2000 | 144 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 |