Filter Your Search
1 - 3 of 3 results
|
XC3030-50PC68CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | ||||||||
|
XC3030-50PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 100 | 3000 | 100 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 58 I/OS; 360 FLIP-FLOPS | 50 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||||
|
XC3030-50PC68CSPC0104
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 |