Filter Your Search
1 - 3 of 3 results
|
XC3030-50PC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 34 | 34 | 100 | 3000 | 100 | 14 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 34 I/OS; 360 FLIP-FLOPS | 50 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 2.35 mm | XILINX INC | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.39.00.01 | ||
|
XC3030-50PC44ISPC0104
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 34 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.318 mm | XILINX INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
XC3030-50PC44ISPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 3000 | 100 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 3000 GATES | MAX 34 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 2.35 mm | XILINX INC | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 |