Parametric results for: XC3020A-7PQG100C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3020a7pqg100c
Select parts from the table below to compare.
Compare
Compare
XC3020A-7PQG100C
AMD Xilinx
Check for Price Yes Obsolete 5 V 64 64 1000 64 5.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 113 MHz 5.25 V 4.75 V R-PQFP-G100 e3 3 85 °C 245 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm XILINX INC QFP QFP, 100 compliant 8542.39.00.01