Parametric results for: XC2VP7-7FF896C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vp77ff896c
Select parts from the table below to compare.
Compare
Compare
XC2VP7-7FF896C
AMD Xilinx
Check for Price No No Obsolete 1.5 V 396 396 11088 1232 280 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1232 CLBS 1.35 GHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e0 4 85 °C 225 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 31 mm 31 mm 3.4 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 896 not_compliant 3A991.D 8542.39.00.01