Filter Your Search
1 - 10 of 48 results
|
XC2VP40-5FGG676C
AMD Xilinx
|
$972.8900 | Yes | Yes | Obsolete | 1.5 V | 416 | 416 | 43632 | 4848 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | BGA, BGA676,26X26,40 | 676 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP40-6FF1517I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 804 | 804 | 43632 | 4848 | 330 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4848 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B1517 | Not Qualified | e0 | 4 | 225 | 30 | 1517 | PLASTIC/EPOXY | HBGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | BGA | FLIP CHIP, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||||
|
XC2VP40-6FF1152C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 692 | 644 | 43632 | 4848 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1152 | 1152 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP40-6FFG1517C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 4848 | 330 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | HBGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | BGA | FLIP CHIP, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | |||||||
|
XC2VP40-5FF1148I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 804 | 804 | 43632 | 4848 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4848 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1148 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | BGA, BGA1148,34X34,40 | 1148 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP40-6FGG676C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 416 | 416 | 43632 | 4848 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 26 X 26 MM, 1 MM PITCH, LEAD FREE, MS-034AAL-1, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP40-7FF1148C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 804 | 804 | 43632 | 4848 | 280 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.35 GHz | 1.575 V | 1.425 V | S-PBGA-B1148 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1148 | 1148 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP40-7FFG1152C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 692 | 692 | 43632 | 4848 | 280 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4848 CLBS | 1.35 GHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1152 | 1152 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC2VP40-5FFG1148I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 804 | 804 | 43632 | 4848 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4848 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1148 | 1148 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC2VP40-6FGG676I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 416 | 416 | 43632 | 4848 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4848 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 26 X 26 MM, 1 MM PITCH, LEAD FREE, MS-034AAL-1, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 |