Filter Your Search
1 - 1 of 1 results
|
XC2VP4-6FG456C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 248 | 248 | 6768 | 752 | 320 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 752 CLBS | 1.2 GHz | 1.575 V | 1.425 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, MS-034AAJ-1, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 |