Filter Your Search
1 - 1 of 1 results
|
XC2V4000-4BF957C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 684 | 684 | 51840 | 4000000 | 5760 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5760 CLBS, 4000000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B957 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 957 | PLASTIC/EPOXY | BGA | BGA957,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | XILINX INC | BGA | 40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957 | 957 | not_compliant | 3A991.D | 8542.39.00.01 |