Parametric results for: XC2S150E-7FGG456C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xc2s150e7fgg456c
Select parts from the table below to compare.
Compare
Part Number
XC2S150E-7FGG456C
AMD Xilinx
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Number of Equivalent Gates Number of CLBs Combinatorial Delay of a CLB-Max
Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 1.8 V 265 265 3888 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e1 3 85 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA LEAD FREE, FBGA-456 456 unknown 3A991.D 8542.39.00.01
Compare
XC2S150E-7FGG456C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.8 V 265 265 3888 52000 864 470 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 864 CLBS, 52000 GATES MAXIMUM USABLE GATES = 150000 357 MHz 1.89 V 1.71 V S-PBGA-B456 Not Qualified e1 3 85 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA LEAD FREE, FBGA-456 456 unknown 3A991.D 8542.39.00.01