Parametric results for: XC2S15-6VQG100C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc2s156vqg100c
Select parts from the table below to compare.
Compare
Compare
XC2S15-6VQG100C
AMD
Check for Price Yes Obsolete 2.5 V 86 86 432 15000 96 600 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 96 CLBS, 15000 GATES MAXIMUM USABLE GATES 15000 263 MHz 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ADVANCED MICRO DEVICES INC compliant AMD
XC2S15-6VQG100C
AMD Xilinx
Check for Price Yes Yes Transferred 2.5 V 86 86 432 15000 96 600 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 96 CLBS, 15000 GATES MAXIMUM USABLE GATES 15000 263 MHz 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC compliant QFP 100 EAR99 8542.39.00.01