Filter Your Search
1 - 1 of 1 results
|
XC2C64A-4CPG56C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4 ns | 45 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 45 I/O | 454 MHz | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B56 | Not Qualified | e1 | 3 | 70 °C | 56 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1.35 mm | XILINX INC | BGA | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, CSP-56 | 56 | compliant | 8542.39.00.01 |