Filter Your Search
1 - 1 of 1 results
|
XC2C128-7CP132C
AMD Xilinx
|
$11.2000 | No | No | Transferred | 1.8 V | 7.5 ns | 100 | 100 | 128 | 100 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | YES | PLA-TYPE | 119 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B132 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 132 | PLASTIC/EPOXY | TFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | BGA | 8 X 8 MM, 0.50 MM PITCH, CSP-132 | 132 | not_compliant | EAR99 | 8542.39.00.01 |