Filter Your Search
1 - 10 of 14 results
|
XC2318L-70PQ100C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | 70 MHz | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||
|
XC2318L-70TQ100I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||
|
XC2318L-70VQ64C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 64 | unknown | 8542.39.00.01 | ||
|
XC2318L-70VQ100I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | unknown | 8542.39.00.01 | |||
|
XC2318L-70TQ100C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||
|
XC2318L-70VQ100C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 100 | unknown | 8542.39.00.01 | |||
|
XC2318L-70PQ64I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | 70 MHz | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | XILINX INC | QFP | QFP, | 64 | unknown | 8542.39.00.01 | |||||||
|
XC2318L-70PC84C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||
|
XC2318L-70VQ64I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | TFQFP, | 64 | unknown | 8542.39.00.01 | ||
|
XC2318L-70PC68I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70 MHz | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 |