Filter Your Search
1 - 10 of 40 results
|
XC2064-70PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 600 | 64 | 10 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 600 GATES | 122 FLIP-FLOPS; TYP. GATES = 600-1000 | 70 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||||
|
XC2064-50PG68B
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 64 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 50 MHz | S-XPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | XILINX INC | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
XC2064LPC68C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 1000 | 64 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | MAX 58 I/OS; 800 TO 1000 AVAILABLE GATES | 3.6 V | 3 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||||||||||||
|
XC2064-100PG68C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 64 | 600 | 64 | 7.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 600 GATES | 122 FLIP-FLOPS; TYP. GATES = 600-1000 | 100 MHz | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | 85 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.064 mm | XILINX INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | ||||||||||
|
XC2064-33PG68C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 64 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 33 MHz | S-XPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | XILINX INC | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
XC2064-50PG68I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 58 | 58 | 64 | 600 | 64 | 15 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 600 GATES | MAX. 58 I/OS; 122 FLIP-FLOPS; TYP. GATES = 600 - 1000 | 50 MHz | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.064 mm | XILINX INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.39.00.01 | |||||||||
|
XC2064-70PC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 34 | 34 | 64 | 600 | 64 | 10 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 600 GATES | 122 FLIP-FLOPS; TYP. GATES = 600-1000 | 70 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.318 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | ||||
|
XC2064-70PC68I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 58 | 58 | 64 | 600 | 64 | 10 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 600 GATES | 122 FLIP-FLOPS; TYP. GATES = 600-1000 | 70 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.445 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||||
|
XC2064-130PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 34 | 34 | 64 | 600 | 64 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 600 GATES | 122 FLIP-FLOPS; TYP. GATES = 600-1000 | 130 MHz | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.318 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||||
|
XC2064-33PD48C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 40 | 40 | 64 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 33 MHz | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | XILINX INC | DIP, DIP48,.6 | unknown | 8542.39.00.01 |