Filter Your Search
1 - 1 of 1 results
|
XC2018L-10PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 74 | 74 | 100 | 1000 | 100 | 9.5 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 1000 GATES | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | 70 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |