Filter Your Search
1 - 1 of 1 results
|
XC2018-70PG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 74 | 74 | 100 | 1000 | 100 | 10 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100 CLBS, 1000 GATES | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | 70 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | 85 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.318 mm | XILINX INC | PGA | PGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 |